Direct
Parametric Equivalent
Direct
Similar
Similar
Similar



CD74ACT245M | |
|---|---|
DigiKey Part Number | 296-4271-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74ACT245M |
Description | IC TXRX 4.5V/5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT245M Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74ACT245M96 | Texas Instruments | 3.289 | 296-14497-1-ND | 1,06000 € | Direct |
| CD74ACT623M96 | Texas Instruments | 4.000 | 296-4283-1-ND | 1,97000 € | Parametric Equivalent |
| MC74ACT245DWR2G | onsemi | 533 | MC74ACT245DWR2GOSCT-ND | 0,88000 € | Direct |
| 74ACT245SC | onsemi | 3.826 | 74ACT245SC-ND | 0,91000 € | Similar |
| 74ACT245SCX | onsemi | 5.199 | 74ACT245SCXCT-ND | 0,88000 € | Similar |




