
74ACT245SCX | |
|---|---|
DigiKey Part Number | 74ACT245SCXTR-ND - Tape & Reel (TR) 74ACT245SCXCT-ND - Cut Tape (CT) 74ACT245SCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ACT245SCX |
Description | IC TXRX 4.5V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT245SCX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,63500 € | 6,35 € |
| 25 | 0,57280 € | 14,32 € |
| 100 | 0,50510 € | 50,51 € |
| 250 | 0,47272 € | 118,18 € |
| 500 | 0,45474 € | 227,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43719 € | 437,19 € |
| 2.000 | 0,42398 € | 847,96 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |


