Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CD74ACT244M | |
|---|---|
DigiKey Part Number | 296-4270-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74ACT244M |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT244M Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74ACT241M96 | Texas Instruments | 1.840 | 296-CD74ACT241M96CT-ND | 1,35000 € | Parametric Equivalent |
| CD74ACT244M96 | Texas Instruments | 2.560 | 296-14495-1-ND | 0,95000 € | Parametric Equivalent |
| SN74ACT241DWR | Texas Instruments | 14.315 | 296-SN74ACT241DWRCT-ND | 0,71000 € | Parametric Equivalent |
| SN74ACT244DW | Texas Instruments | 1.281 | 296-1070-5-ND | 1,03000 € | Parametric Equivalent |
| SN74ACT244DWR | Texas Instruments | 4.973 | 296-1070-1-ND | 1,00000 € | Parametric Equivalent |




