
SN74ACT241DWR | |
|---|---|
DigiKey Part Number | 296-SN74ACT241DWRTR-ND - Tape & Reel (TR) 296-SN74ACT241DWRCT-ND - Cut Tape (CT) 296-SN74ACT241DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT241DWR |
Description | IC BUFF NON-INVERT 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT241DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,51300 € | 5,13 € |
| 25 | 0,46120 € | 11,53 € |
| 100 | 0,40500 € | 40,50 € |
| 250 | 0,37816 € | 94,54 € |
| 500 | 0,36196 € | 180,98 € |
| 1.000 | 0,35946 € | 359,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33765 € | 675,30 € |
| 4.000 | 0,32861 € | 1.314,44 € |
| 6.000 | 0,32409 € | 1.944,54 € |
| 10.000 | 0,31908 € | 3.190,80 € |
| 14.000 | 0,31615 € | 4.426,10 € |
| 20.000 | 0,31333 € | 6.266,60 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

