
CD74ACT151M96 | |
|---|---|
DigiKey Part Number | 296-12766-2-ND - Tape & Reel (TR) 296-12766-1-ND - Cut Tape (CT) 296-12766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74ACT151M96 |
Description | IC MULTIPLEXER 1 X 8:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT151M96 Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 8:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74ACT151M96 | Texas Instruments | 1.892 | 296-12766-1-ND | 0,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,45000 € | 4,50 € |
| 25 | 0,40440 € | 10,11 € |
| 100 | 0,35430 € | 35,43 € |
| 250 | 0,33040 € | 82,60 € |
| 500 | 0,31596 € | 157,98 € |
| 1.000 | 0,31208 € | 312,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29154 € | 728,85 € |
| 5.000 | 0,28398 € | 1.419,90 € |
| 7.500 | 0,28020 € | 2.101,50 € |
| 12.500 | 0,27600 € | 3.450,00 € |
| 17.500 | 0,27355 € | 4.787,12 € |
| 25.000 | 0,27119 € | 6.779,75 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |



