CD74ACT138M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 309
Unit Price: 0,71000 €
Datasheet

Direct


onsemi
In Stock: 927
Unit Price: 0,49000 €
Datasheet

Similar


onsemi
In Stock: 73
Unit Price: 0,68000 €
Datasheet

Similar


onsemi
In Stock: 7.518
Unit Price: 0,59000 €
Datasheet

Similar


onsemi
In Stock: 476
Unit Price: 0,67000 €
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74ACT138M

DigiKey Part Number
296-4255-5-ND
Manufacturer
Manufacturer Product Number
CD74ACT138M
Description
IC DECODER/DEMUX 1 X 3:8 16-SOIC
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74ACT138M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
24mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types