


MC74ACT138DR2G | |
|---|---|
DigiKey Part Number | MC74ACT138DR2GOSTR-ND - Tape & Reel (TR) MC74ACT138DR2GOSCT-ND - Cut Tape (CT) MC74ACT138DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74ACT138DR2G |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT138DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,34700 € | 3,47 € |
| 25 | 0,31080 € | 7,77 € |
| 100 | 0,27070 € | 27,07 € |
| 250 | 0,25168 € | 62,92 € |
| 500 | 0,24016 € | 120,08 € |
| 1.000 | 0,23411 € | 234,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22070 € | 551,75 € |
| 5.000 | 0,21468 € | 1.073,40 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

