MFR Recommended
Parametric Equivalent
Parametric Equivalent
Direct
Similar

CD74AC573M | |
|---|---|
DigiKey Part Number | 296-25966-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74AC573M |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC573M Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 3ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 1.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74AC573M96 | Texas Instruments | 135.572 | 296-14483-1-ND | 1,08000 € | MFR Recommended |
| CD74AC373M | Texas Instruments | 197 | 296-32967-5-ND | 0,81000 € | Parametric Equivalent |
| CD74AC373M96 | Texas Instruments | 0 | 296-14482-1-ND | 0,50266 € | Parametric Equivalent |
| MC74AC573DWR2G | onsemi | 55 | MC74AC573DWR2GOSCT-ND | 0,87000 € | Direct |
| MC74AC573DWG | Rochester Electronics, LLC | 34.547 | 2156-MC74AC573DWG-OS-ND | 0,91000 € | Similar |



