MFR Recommended

CD74AC283M96 | |
|---|---|
DigiKey Part Number | 296-CD74AC283M96TR-ND - Tape & Reel (TR) 296-CD74AC283M96CT-ND - Cut Tape (CT) 296-CD74AC283M96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC283M96 |
Description | IC BINARY FULL ADDER 4BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Binary Full Adder with Fast Carry IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC283M96 Models |
Category | Number of Bits 4 |
Manufacturer Texas Instruments | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 16-SOIC |
Logic Type Binary Full Adder with Fast Carry | Base Product Number |
Supply Voltage 1.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC283M96 | Texas Instruments | 2.503 | 296-31579-1-ND | 0,61000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,05282 € | 2.632,05 € |
| Unit Price without VAT: | 1,05282 € |
|---|---|
| Unit Price with VAT: | 1,25286 € |


