
CD74AC257M96 | |
|---|---|
DigiKey Part Number | 296-31545-2-ND - Tape & Reel (TR) 296-31545-1-ND - Cut Tape (CT) 296-31545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC257M96 |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC257M96 Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74AC157M | Texas Instruments | 2.596 | 296-4231-5-ND | 1,15000 € | Parametric Equivalent |
| CD74AC157M96 | Texas Instruments | 5.755 | 296-CD74AC157M96CT-ND | 0,74000 € | Parametric Equivalent |
| CD74AC257M | Texas Instruments | 298 | 296-4243-5-ND | 1,02000 € | Parametric Equivalent |
| CD74AC257M96 | Texas Instruments | 2.446 | 296-31545-1-ND | 0,89000 € | Parametric Equivalent |
| MC74AC257DR2G | onsemi | 3.558 | MC74AC257DR2GOSCT-ND | 0,55000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,64300 € | 6,43 € |
| 25 | 0,58080 € | 14,52 € |
| 100 | 0,51230 € | 51,23 € |
| 250 | 0,47956 € | 119,89 € |
| 500 | 0,46164 € | 230,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,42644 € | 1.066,10 € |
| 5.000 | 0,41611 € | 2.080,55 € |
| 7.500 | 0,41093 € | 3.081,97 € |
| 12.500 | 0,40520 € | 5.065,00 € |
| 17.500 | 0,40185 € | 7.032,38 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

