
CD74AC157M96 | |
|---|---|
DigiKey Part Number | 296-CD74AC157M96TR-ND - Tape & Reel (TR) 296-CD74AC157M96CT-ND - Cut Tape (CT) 296-CD74AC157M96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC157M96 |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC157M96 Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74AC157DG | Rochester Electronics, LLC | 128.350 | 2156-MC74AC157DG-OS-ND | 0,30396 € | Similar |
| CD74AC157M | Rochester Electronics, LLC | 2.725 | 2156-CD74AC157M-ND | 0,85669 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,63300 € | 6,33 € |
| 25 | 0,57200 € | 14,30 € |
| 100 | 0,50400 € | 50,40 € |
| 250 | 0,47168 € | 117,92 € |
| 500 | 0,45352 € | 226,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,41925 € | 1.048,12 € |
| 5.000 | 0,40905 € | 2.045,25 € |
| 7.500 | 0,40394 € | 3.029,55 € |
| 12.500 | 0,39828 € | 4.978,50 € |
| 17.500 | 0,39497 € | 6.911,97 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

