MFR Recommended

CD74AC163E-NG | |
|---|---|
DigiKey Part Number | 296-CD74AC163E-NG-ND |
Manufacturer | |
Manufacturer Product Number | CD74AC163E-NG |
Description | IC BINARY COUNTER 4-BIT 16DIP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Synchronous | |
Timing | Synchronous | |
Count Rate | 90 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 1.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP |


