
CD74AC163M96 | |
|---|---|
DigiKey Part Number | 296-4234-2-ND - Tape & Reel (TR) 296-4234-1-ND - Cut Tape (CT) 296-4234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC163M96 |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC163M96 Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 90 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.5 V ~ 5.5 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Base Product Number |
Reset Synchronous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,61300 € | 6,13 € |
| 25 | 0,55360 € | 13,84 € |
| 100 | 0,48750 € | 48,75 € |
| 250 | 0,45612 € | 114,03 € |
| 500 | 0,43780 € | 218,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,40511 € | 1.012,78 € |
| 5.000 | 0,39519 € | 1.975,95 € |
| 7.500 | 0,39022 € | 2.926,65 € |
| 12.500 | 0,38472 € | 4.809,00 € |
| 17.500 | 0,38150 € | 6.676,25 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

