Direct
MFR Recommended
Similar
Similar

CD74AC161MG4 | |
|---|---|
DigiKey Part Number | CD74AC161MG4-ND |
Manufacturer | |
Manufacturer Product Number | CD74AC161MG4 |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC161MG4 Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 90 MHz |
Series | Trigger Type Positive Edge |
Packaging Tube | Voltage - Supply 1.5 V ~ 5.5 V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74AC161M96 | Texas Instruments | 0 | 296-25962-1-ND | 0,41883 € | Direct |
| CD74AC161M | Rochester Electronics, LLC | 7.944 | 2156-CD74AC161M-ND | 0,82442 € | MFR Recommended |
| MC74AC161DG | Rochester Electronics, LLC | 1.375 | 2156-MC74AC161DG-OS-ND | 0,36546 € | Similar |
| MC74AC161DR2G | onsemi | 601 | MC74AC161DR2GOSCT-ND | 0,63000 € | Similar |



