MFR Recommended
Similar
Similar
Parametric Equivalent

CD74AC161M96 | |
|---|---|
DigiKey Part Number | 296-25962-2-ND - Tape & Reel (TR) 296-25962-1-ND - Cut Tape (CT) 296-25962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC161M96 |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC161M96 Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 90 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.5 V ~ 5.5 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC161DR | Texas Instruments | 3.722 | 296-14837-1-ND | 0,54000 € | MFR Recommended |
| MC74AC161DG | Rochester Electronics, LLC | 1.375 | 2156-MC74AC161DG-OS-ND | 0,36839 € | Similar |
| MC74AC161DR2G | onsemi | 601 | MC74AC161DR2GOSCT-ND | 0,63000 € | Similar |
| CD74AC161M | Rochester Electronics, LLC | 7.944 | 2156-CD74AC161M-ND | 0,83101 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,50662 € | 1.266,55 € |
| Unit Price without VAT: | 0,50662 € |
|---|---|
| Unit Price with VAT: | 0,60288 € |



