CD74AC157E-NG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5.755
Unit Price: 0,74000 €
Datasheet
Data Selector/Multiplexer 4 x 2:1 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74AC157E-NG

DigiKey Part Number
296-CD74AC157E-NG-ND
Manufacturer
Manufacturer Product Number
CD74AC157E-NG
Description
IC DATA SELECT/MUX 4X2:1 16-PDIP
Customer Reference
Detailed Description
Data Selector/Multiplexer 4 x 2:1 16-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
1.5V ~ 5.5V
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Through Hole
Type
Data Selector/Multiplexer
Package / Case
16-DIP (0.300", 7.62mm)
Circuit
4 x 2:1
Supplier Device Package
16-PDIP
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74AC157M96Texas Instruments5.755296-CD74AC157M96CT-ND0,74000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes