
CD74AC151M96 | |
|---|---|
DigiKey Part Number | 296-4228-2-ND - Tape & Reel (TR) 296-4228-1-ND - Cut Tape (CT) 296-4228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC151M96 |
Description | IC MULTIPLEXER 1 X 8:1 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC151M96 Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 8:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74AC151M96 | Texas Instruments | 1.730 | 296-4228-1-ND | 0,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,47300 € | 4,73 € |
| 25 | 0,42480 € | 10,62 € |
| 100 | 0,37260 € | 37,26 € |
| 250 | 0,34756 € | 86,89 € |
| 500 | 0,33246 € | 166,23 € |
| 1.000 | 0,32900 € | 329,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30694 € | 767,35 € |
| 5.000 | 0,29904 € | 1.495,20 € |
| 7.500 | 0,29508 € | 2.213,10 € |
| 12.500 | 0,29070 € | 3.633,75 € |
| 17.500 | 0,28814 € | 5.042,45 € |
| 25.000 | 0,28568 € | 7.142,00 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

