MFR Recommended
Similar
Similar
Similar

CD74AC14M96E4 | |
|---|---|
DigiKey Part Number | CD74AC14M96E4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74AC14M96E4 |
Description | IC INVERT SCHMITT 6CH 6IN 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC14M96E4 Models |
Category | Current - Quiescent (Max) 4 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 1.6V |
Packaging Tape & Reel (TR) | Input Logic Level - High 3.4V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 10.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 6 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74AC14M96 | Texas Instruments | 0 | 296-1981-1-ND | 0,48000 € | MFR Recommended |
| 74AC14SC | onsemi | 1.577 | 74AC14SC-ND | 0,53000 € | Similar |
| 74AC14SCX | onsemi | 293 | 74AC14SCXCT-ND | 0,29000 € | Similar |
| MC74AC14DG | onsemi | 322 | MC74AC14DGOS-ND | 0,31291 € | Similar |
| MC74AC14DR2G | onsemi | 12.969 | MC74AC14DR2GOSCT-ND | 0,29000 € | Similar |





