
CD74AC138M96 | |
|---|---|
DigiKey Part Number | 296-25961-2-ND - Tape & Reel (TR) 296-25961-1-ND - Cut Tape (CT) 296-25961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC138M96 |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC138M96 Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74AC138DR2G | onsemi | 6.628 | MC74AC138DR2GOSCT-ND | 0,58000 € | Direct |
| 74AC138SC | onsemi | 306 | 74AC138SC-ND | 0,57000 € | Similar |
| 74AC138SCX | onsemi | 1.463 | 74AC138SCXCT-ND | 0,57000 € | Similar |
| MC74AC138DG | onsemi | 268 | MC74AC138DGOS-ND | 0,40021 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,55200 € | 5,52 € |
| 25 | 0,49720 € | 12,43 € |
| 100 | 0,43710 € | 43,71 € |
| 250 | 0,40848 € | 102,12 € |
| 500 | 0,39126 € | 195,63 € |
| 1.000 | 0,39010 € | 390,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,36208 € | 905,20 € |
| 5.000 | 0,35304 € | 1.765,20 € |
| 7.500 | 0,34852 € | 2.613,90 € |
| 12.500 | 0,34351 € | 4.293,88 € |
| 17.500 | 0,34058 € | 5.960,15 € |
| 25.000 | 0,33776 € | 8.444,00 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |


