
74AC138SCX | |
|---|---|
DigiKey Part Number | 74AC138SCXTR-ND - Tape & Reel (TR) 74AC138SCXCT-ND - Cut Tape (CT) 74AC138SCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AC138SCX |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74AC138SCX Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74AC138DR2G | onsemi | 6.628 | MC74AC138DR2GOSCT-ND | 0,58000 € | Direct |
| MC74AC138DG | onsemi | 268 | MC74AC138DGOS-ND | 0,40021 € | Similar |
| CD74AC138M96 | Texas Instruments | 2.460 | 296-25961-1-ND | 0,77000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40600 € | 4,06 € |
| 25 | 0,36400 € | 9,10 € |
| 100 | 0,31850 € | 31,85 € |
| 250 | 0,29660 € | 74,15 € |
| 500 | 0,28340 € | 141,70 € |
| 1.000 | 0,27854 € | 278,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26108 € | 652,70 € |
| 5.000 | 0,25418 € | 1.270,90 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

