MFR Recommended

CD74AC112M96G4 | |
|---|---|
DigiKey Part Number | CD74AC112M96G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74AC112M96G4 |
Description | IC FF JK TYPE DBL 1-BIT 16-SOIC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC112M96G4 Models |
Category | Max Propagation Delay @ V, Max CL 10.3ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Negative Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) | Voltage - Supply 1.5V ~ 5.5V |
Part Status Discontinued at DigiKey | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 10 pF |
Type JK Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 16-SOIC |
Number of Bits per Element 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Clock Frequency 100 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74AC112M96 | Texas Instruments | 25.925 | 296-49587-1-ND | 0,75000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20436 € | 510,90 € |
| 5.000 | 0,19871 € | 993,55 € |
| 7.500 | 0,19588 € | 1.469,10 € |
| 12.500 | 0,19275 € | 2.409,38 € |
| 17.500 | 0,19091 € | 3.340,92 € |
| 25.000 | 0,18915 € | 4.728,75 € |
| Unit Price without VAT: | 0,20436 € |
|---|---|
| Unit Price with VAT: | 0,24319 € |


