
CD74AC112M96 | |
|---|---|
DigiKey Part Number | 296-49587-2-ND - Tape & Reel (TR) 296-49587-1-ND - Cut Tape (CT) 296-49587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC112M96 |
Description | IC FF JK TYPE DBL 1-BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC112M96 Models |
Category | Max Propagation Delay @ V, Max CL 10.3ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Negative Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 10 pF |
Type JK Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 16-SOIC |
Number of Bits per Element 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Clock Frequency 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,53000 € | 5,30 € |
| 25 | 0,47800 € | 11,95 € |
| 100 | 0,41990 € | 41,99 € |
| 250 | 0,39216 € | 98,04 € |
| 500 | 0,37548 € | 187,74 € |
| 1.000 | 0,37356 € | 373,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,34724 € | 868,10 € |
| 5.000 | 0,33849 € | 1.692,45 € |
| 7.500 | 0,33411 € | 2.505,83 € |
| 12.500 | 0,32926 € | 4.115,75 € |
| 17.500 | 0,32643 € | 5.712,52 € |
| 25.000 | 0,32370 € | 8.092,50 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

