
CD4585BEE4 | |
|---|---|
DigiKey Part Number | 296-CD4585BEE4-ND |
Manufacturer | |
Manufacturer Product Number | CD4585BEE4 |
Description | IC MAG COMPARATOR 4BIT 16-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-PDIP |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 18V |
Manufacturer Texas Instruments | Current - Output High, Low 6.8mA, 6.8mA |
Series | Max Propagation Delay @ V, Max CL 160ns @ 15V, 50pF |
Packaging Tube | Current - Quiescent (Iq) 100 µA |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Magnitude Comparator | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Bits 4 | Supplier Device Package 16-PDIP |
Output Active High | Mounting Type Through Hole |
Output Function A<B, A=B, A>B |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4585BE | Rochester Electronics, LLC | 14.291 | 2156-CD4585BE-ND | 1,18000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,63987 € | 639,87 € |
| Unit Price without VAT: | 0,63987 € |
|---|---|
| Unit Price with VAT: | 0,76145 € |


