
CD4585BE | |
|---|---|
DigiKey Part Number | 296-2080-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4585BE |
Description | IC MAG COMPARATOR 4BIT 16-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4585BE Models |
Category | Voltage - Supply 3V ~ 18V |
Manufacturer Texas Instruments | Current - Output High, Low 4.2mA, 4.2mA |
Series | Max Propagation Delay @ V, Max CL 160ns @ 15V, 50pF |
Packaging Tube | Current - Quiescent (Iq) 100 µA |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Magnitude Comparator | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Bits 4 | Supplier Device Package 16-PDIP |
Output Active High | Mounting Type Through Hole |
Output Function A<B, A=B, A>B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,86300 € | 8,63 € |
| 25 | 0,78200 € | 19,55 € |
| 100 | 0,69330 € | 69,33 € |
| 250 | 0,65104 € | 162,76 € |
| 500 | 0,62552 € | 312,76 € |
| 1.000 | 0,60453 € | 604,53 € |
| 2.500 | 0,58236 € | 1.455,90 € |
| 5.000 | 0,56899 € | 2.844,95 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |



