MFR Recommended
Parametric Equivalent

CD4536BPWRG4 | |
|---|---|
DigiKey Part Number | CD4536BPWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD4536BPWRG4 |
Description | IC OSC PROG TIMER 5MHZ 16-TSSOP |
Customer Reference | |
Detailed Description | Programmable Timer IC 5MHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4536BPWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Programmable Timer | |
Count | 2 ~ 2²⁴ | |
Frequency | 5MHz | |
Voltage - Supply | 3V ~ 18V | |
Current - Supply | 3 mA | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16960 € | 339,20 € |
| 4.000 | 0,16448 € | 657,92 € |
| 6.000 | 0,16192 € | 971,52 € |
| 10.000 | 0,15908 € | 1.590,80 € |
| 14.000 | 0,15742 € | 2.203,88 € |
| 20.000 | 0,15582 € | 3.116,40 € |
| 50.000 | 0,15238 € | 7.619,00 € |
| Unit Price without VAT: | 0,16960 € |
|---|---|
| Unit Price with VAT: | 0,20182 € |


