CD4536BPWRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 7.762
Unit Price: 0,69000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,16960 €
Datasheet
Programmable Timer IC 5MHz 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4536BPWRE4

DigiKey Part Number
CD4536BPWRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD4536BPWRE4
Description
IC OSC PROG TIMER 5MHZ 16-TSSOP
Customer Reference
Detailed Description
Programmable Timer IC 5MHz 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD4536BPWRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Programmable Timer
Count
2 ~ 2²⁴
Frequency
5MHz
Voltage - Supply
3V ~ 18V
Current - Supply
3 mA
Operating Temperature
-55°C ~ 125°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,16960 €339,20 €
4.0000,16448 €657,92 €
6.0000,16192 €971,52 €
10.0000,15908 €1.590,80 €
14.0000,15742 €2.203,88 €
20.0000,15582 €3.116,40 €
50.0000,15238 €7.619,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16960 €
Unit Price with VAT:0,20182 €