
CD4536BEG4 | |
|---|---|
DigiKey Part Number | CD4536BEG4-ND |
Manufacturer | |
Manufacturer Product Number | CD4536BEG4 |
Description | IC OSC PROG TIMER 5MHZ 16-DIP |
Customer Reference | |
Detailed Description | Programmable Timer IC 5MHz 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4536BEG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Programmable Timer | |
Count | 2 ~ 2²⁴ | |
Frequency | 5MHz | |
Voltage - Supply | 3V ~ 18V | |
Current - Supply | 3 mA | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.525 | 0,21007 € | 320,36 € |
| Unit Price without VAT: | 0,21007 € |
|---|---|
| Unit Price with VAT: | 0,24998 € |


