
CD4536BE | |
|---|---|
DigiKey Part Number | 296-3534-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4536BE |
Description | IC OSC PROG TIMER 5MHZ 16-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Programmable Timer IC 5MHz 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4536BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Programmable Timer | |
Count | 2 ~ 2²⁴ | |
Frequency | 5MHz | |
Voltage - Supply | 3V ~ 18V | |
Current - Supply | 3 mA | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52200 € | 5,22 € |
| 25 | 0,47040 € | 11,76 € |
| 100 | 0,41340 € | 41,34 € |
| 250 | 0,38608 € | 96,52 € |
| 500 | 0,36958 € | 184,79 € |
| 1.000 | 0,35600 € | 356,00 € |
| 2.500 | 0,34168 € | 854,20 € |
| 5.000 | 0,33305 € | 1.665,25 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |










