
CD4532BM | |
|---|---|
DigiKey Part Number | 296-32930-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4532BM |
Description | IC PRIORITY ENCODER 1X8:3 16SOIC |
Customer Reference | |
Detailed Description | Priority Encoder 1 x 8:3 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4532BM Models |
Category | Current - Output High, Low 6.8mA, 6.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Dual Supply |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Priority Encoder | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 8:3 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4532BM96 | Texas Instruments | 2.516 | 296-37331-1-ND | 0,50000 € | MFR Recommended |
| MC14532BDG | onsemi | 99 | MC14532BDGOS-ND | 0,28250 € | Direct |
| MC14532BDR2G | onsemi | 2.129 | 488-MC14532BDR2GCT-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,65800 € | 6,58 € |
| 40 | 0,56775 € | 22,71 € |
| 120 | 0,51717 € | 62,06 € |
| 280 | 0,48757 € | 136,52 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

