
CD4532BM96 | |
|---|---|
DigiKey Part Number | 296-37331-2-ND - Tape & Reel (TR) 296-37331-1-ND - Cut Tape (CT) 296-37331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4532BM96 |
Description | IC PRIORITY ENCODER 1X8:3 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Priority Encoder 1 x 8:3 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4532BM96 Models |
Category | Current - Output High, Low 6.8mA, 6.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Dual Supply |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Priority Encoder | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 8:3 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14532BDG | onsemi | 99 | MC14532BDGOS-ND | 0,28250 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35400 € | 3,54 € |
| 25 | 0,31680 € | 7,92 € |
| 100 | 0,27610 € | 27,61 € |
| 250 | 0,25672 € | 64,18 € |
| 500 | 0,24508 € | 122,54 € |
| 1.000 | 0,23926 € | 239,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22532 € | 563,30 € |
| 5.000 | 0,21920 € | 1.096,00 € |
| 7.500 | 0,21614 € | 1.621,05 € |
| 12.500 | 0,21275 € | 2.659,38 € |
| 17.500 | 0,21077 € | 3.688,48 € |
| 25.000 | 0,20886 € | 5.221,50 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |





