
CD4527BEG4 | |
|---|---|
DigiKey Part Number | CD4527BEG4-ND |
Manufacturer | |
Manufacturer Product Number | CD4527BEG4 |
Description | IC BCD RATE MUX 4BIT 16PDIP |
Customer Reference | |
Detailed Description | BCD Rate Multiplier IC 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4527BEG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Logic Type | BCD Rate Multiplier | |
Supply Voltage | 3V ~ 18V | |
Number of Bits | 4 | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32766 € | 327,66 € |
| Unit Price without VAT: | 0,32766 € |
|---|---|
| Unit Price with VAT: | 0,38992 € |


