
CD4527BE | |
|---|---|
DigiKey Part Number | 296-3532-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4527BE |
Description | IC BCD RATE MUX 4BIT 16PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | BCD Rate Multiplier IC 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4527BE Models |
Category | Number of Bits 4 |
Manufacturer Texas Instruments | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tube | Package / Case 16-DIP (0.300", 7.62mm) |
Part Status Active | Supplier Device Package 16-PDIP |
Logic Type BCD Rate Multiplier | Base Product Number |
Supply Voltage 3V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,79000 € | 7,90 € |
| 25 | 0,71480 € | 17,87 € |
| 100 | 0,63280 € | 63,28 € |
| 250 | 0,59364 € | 148,41 € |
| 500 | 0,57004 € | 285,02 € |
| 1.000 | 0,55062 € | 550,62 € |
| 2.500 | 0,53013 € | 1.325,33 € |
| 5.000 | 0,51777 € | 2.588,85 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

