Parametric Equivalent

CD4520BF3A | |
|---|---|
DigiKey Part Number | 296-CD4520BF3A-ND |
Manufacturer | |
Manufacturer Product Number | CD4520BF3A |
Description | IC BINARY COUNTR DL 4BIT 16CDIP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Positive, Negative 16-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4520BF3A Models |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Timing Synchronous |
Series | Count Rate 8 MHz |
Packaging Tube | Trigger Type Positive, Negative |
Part Status Active | Voltage - Supply 3 V ~ 18 V |
Logic Type Binary Counter | Operating Temperature -55°C ~ 125°C (TA) |
Direction Up | Mounting Type Through Hole |
Number of Elements 2 | Package / Case 16-CDIP (0.300", 7.62mm) |
Number of Bits per Element 4 | Supplier Device Package 16-CDIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4520BCWMX | Rochester Electronics, LLC | 3.132 | 2156-CD4520BCWMX-ND | 0,66824 € | Parametric Equivalent |



