
CD4520BCWMX | |
|---|---|
DigiKey Part Number | 2156-CD4520BCWMX-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | CD4520BCWMX |
Description | IC BINARY COUNTR DL 4BIT 16CDIP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Positive, Negative 16-CDIP |
Datasheet | Datasheet |
Category | Timing Synchronous |
Manufacturer National Semiconductor | Count Rate 8 MHz |
Series | Trigger Type Positive, Negative |
Packaging Bulk | Voltage - Supply 3 V ~ 18 V |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Logic Type Binary Counter | Mounting Type Through Hole |
Direction Up | Package / Case 16-CDIP (0.300", 7.62mm) |
Number of Elements 2 | Supplier Device Package 16-CDIP |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Bulk: | 3132 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 386 | 0,66824 € | 257,94 € |
| Unit Price without VAT: | 0,66824 € |
|---|---|
| Unit Price with VAT: | 0,79521 € |

