Direct
Similar

CD4512BMTG4 | |
|---|---|
DigiKey Part Number | CD4512BMTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD4512BMTG4 |
Description | IC DATA SELECT/MUX 1X8:1 16-SOIC |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 1 x 8:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4512BMTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Data Selector/Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,47044 € | 352,83 € |
| 1.250 | 0,45905 € | 573,81 € |
| 1.750 | 0,45239 € | 791,68 € |
| 2.500 | 0,44599 € | 1.114,97 € |
| 6.250 | 0,43222 € | 2.701,38 € |
| 12.500 | 0,42391 € | 5.298,88 € |
| Unit Price without VAT: | 0,47044 € |
|---|---|
| Unit Price with VAT: | 0,55982 € |



