LED Driver 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4511BNSR

DigiKey Part Number
296-3528-2-ND - Tape & Reel (TR)
296-3528-1-ND - Cut Tape (CT)
296-3528-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4511BNSR
Description
IC DRVR 7 SEGMENT 16SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver 16-SO
Datasheet
 Datasheet
EDA/CAD Models
CD4511BNSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Display Type
LED
Configuration
7 Segment
Interface
BCD
Digits or Characters
-
Current - Supply
40 nA
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.651
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,52200 €5,22 €
250,46920 €11,73 €
1000,41200 €41,20 €
2500,38472 €96,18 €
5000,36830 €184,15 €
1.0000,35477 €354,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,34364 €687,28 €
4.0000,33447 €1.337,88 €
6.0000,32988 €1.979,28 €
10.0000,32480 €3.248,00 €
14.0000,32183 €4.505,62 €
20.0000,31897 €6.379,40 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €