
RN5VD27CA-TR-FE | |
|---|---|
DigiKey Part Number | 2129-RN5VD27CA-TR-FETR-ND - Tape & Reel (TR) 2129-RN5VD27CA-TR-FECT-ND - Cut Tape (CT) 2129-RN5VD27CA-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN5VD27CA-TR-FE |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.7V | |
Output | Push-Pull, Totem Pole | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,37300 € | 3,73 € |
| 25 | 0,34840 € | 8,71 € |
| 100 | 0,31120 € | 31,12 € |
| 250 | 0,28828 € | 72,07 € |
| 500 | 0,27212 € | 136,06 € |
| 1.000 | 0,25712 € | 257,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23597 € | 707,91 € |
| 6.000 | 0,22431 € | 1.345,86 € |
| 9.000 | 0,21808 € | 1.962,72 € |
| 15.000 | 0,21084 € | 3.162,60 € |
| 21.000 | 0,20643 € | 4.335,03 € |
| 30.000 | 0,20205 € | 6.061,50 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |



