CD4508BE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3.780
Unit Price: 1,42000 €
Datasheet
D-Type Transparent Latch 2 Channel 8:8 IC Standard 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4508BE

DigiKey Part Number
296-14151-5-ND
Manufacturer
Manufacturer Product Number
CD4508BE
Description
IC D-TYPE TRANSP 8:8 24-PDIP
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 8:8 IC Standard 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD4508BE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Standard
Voltage - Supply
3V ~ 18V
Independent Circuits
2
Delay Time - Propagation
50ns
Current - Output High, Low
6.8mA, 6.8mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
24-DIP (0.600", 15.24mm)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes