
CD4508BM96 | |
|---|---|
DigiKey Part Number | 296-CD4508BM96TR-ND - Tape & Reel (TR) 296-CD4508BM96CT-ND - Cut Tape (CT) 296-CD4508BM96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4508BM96 |
Description | IC D-TYPE TRANSP 8:8 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Standard 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4508BM96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Standard | |
Voltage - Supply | 3V ~ 18V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 50ns | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,03900 € | 10,39 € |
| 25 | 0,94440 € | 23,61 € |
| 100 | 0,83990 € | 83,99 € |
| 250 | 0,79004 € | 197,51 € |
| 500 | 0,77818 € | 389,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,71500 € | 1.430,00 € |
| 4.000 | 0,69826 € | 2.793,04 € |
| 6.000 | 0,68989 € | 4.139,34 € |
| 10.000 | 0,68060 € | 6.806,00 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

