CD4093BM96G4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 28.434
Unit Price: 0,44000 €
Datasheet

Direct


onsemi
In Stock: 10
Unit Price: 0,40000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 37.690
Unit Price: 0,23000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.952
Unit Price: 0,28000 €
Datasheet

Similar


onsemi
In Stock: 3.594
Unit Price: 0,40000 €
Datasheet
NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4093BM96G4

DigiKey Part Number
CD4093BM96G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD4093BM96G4
Description
IC GATE NAND 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4093BM96G4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
3.4mA, 3.4mA
Input Logic Level - Low
0.9V ~ 4V
Input Logic Level - High
3.6V ~ 10.8V
Max Propagation Delay @ V, Max CL
130ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,15814 €395,35 €
5.0000,15356 €767,80 €
7.5000,15127 €1.134,52 €
12.5000,14873 €1.859,12 €
17.5000,14725 €2.576,88 €
25.0000,14582 €3.645,50 €
Manufacturers Standard Package
Unit Price without VAT:0,15814 €
Unit Price with VAT:0,18819 €