
MC14093BDR2G | |
|---|---|
DigiKey Part Number | MC14093BDR2GOSTR-ND - Tape & Reel (TR) MC14093BDR2GOSCT-ND - Cut Tape (CT) MC14093BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14093BDR2G |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14093BDR2G Models |
Category | Current - Output High, Low 8.8mA, 8.8mA |
Mfr | Input Logic Level - Low 0.9V ~ 4V |
Series | Input Logic Level - High 3.6V ~ 10.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 80ns @ 15V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27900 € | 2,79 € |
| 25 | 0,24880 € | 6,22 € |
| 100 | 0,21590 € | 21,59 € |
| 250 | 0,20020 € | 50,05 € |
| 500 | 0,19074 € | 95,37 € |
| 1.000 | 0,18400 € | 184,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17472 € | 436,80 € |
| 5.000 | 0,16976 € | 848,80 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |











