MFR Recommended
Direct
Similar
Similar
Similar
Similar
Similar
Similar

CD4093BM96E4 | |
|---|---|
DigiKey Part Number | 296-52633-2-ND - Tape & Reel (TR) 296-52633-1-ND - Cut Tape (CT) 296-52633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4093BM96E4 |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4093BM96E4 Models |
Category | Current - Quiescent (Max) 4 µA |
Mfr | Current - Output High, Low 3.4mA, 3.4mA |
Series | Input Logic Level - Low 0.9V ~ 4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 3.6V ~ 10.8V |
Part Status Discontinued at DigiKey | Max Propagation Delay @ V, Max CL 130ns @ 15V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4093BM96 | Texas Instruments | 19.179 | 296-25956-1-ND | 0,43000 € | MFR Recommended |
| MC14093BDR2G | onsemi | 9.998 | MC14093BDR2GOSCT-ND | 0,40000 € | Direct |
| BU4093BF-E2 | Rohm Semiconductor | 0 | BU4093BF-E2-ND | 0,00000 € | Similar |
| HEC4093BT,112 | NXP USA Inc. | 0 | HEC4093BT,112-ND | 0,00000 € | Similar |
| HEC4093BT,118 | NXP USA Inc. | 0 | HEC4093BT,118-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15618 € | 390,45 € |
| 5.000 | 0,15165 € | 758,25 € |
| 7.500 | 0,14939 € | 1.120,42 € |
| 12.500 | 0,14688 € | 1.836,00 € |
| 17.500 | 0,14541 € | 2.544,68 € |
| 25.000 | 0,14401 € | 3.600,25 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |






