
CD4086BM96G4 | |
|---|---|
DigiKey Part Number | CD4086BM96G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD4086BM96G4 |
Description | IC AND/OR/INVERT GATE 14SOIC |
Customer Reference | |
Detailed Description | AND/OR/INVERT Gate Configurable 1 Circuit 8 Input (2, 2, 2, 2) Input 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4086BM96G4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | AND/OR/INVERT Gate | |
Number of Circuits | 1 | |
Number of Inputs | 8 Input (2, 2, 2, 2) | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |


