
CD4086BM | |
|---|---|
DigiKey Part Number | CD4086BM-ND |
Manufacturer | |
Manufacturer Product Number | CD4086BM |
Description | IC AND/OR/INVERT GATE 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND/OR/INVERT Gate Configurable 1 Circuit 8 Input (2, 2, 2, 2) Input 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4086BM Models |
Category | Output Type Single-Ended |
Manufacturer Texas Instruments | Current - Output High, Low 6.8mA, 6.8mA |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type AND/OR/INVERT Gate | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 14-SOIC |
Number of Inputs 8 Input (2, 2, 2, 2) | Base Product Number |
Schmitt Trigger Input No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43100 € | 4,31 € |
| 50 | 0,36080 € | 18,04 € |
| 100 | 0,33900 € | 33,90 € |
| 250 | 0,31588 € | 78,97 € |
| 500 | 0,30196 € | 150,98 € |
| 1.000 | 0,29051 € | 290,51 € |
| 2.500 | 0,27842 € | 696,05 € |
| 5.000 | 0,27113 € | 1.355,65 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

