Parametric Equivalent
Direct
Similar
Similar

CD4073BMT | |
|---|---|
DigiKey Part Number | 296-CD4073BMTTR-ND - Tape & Reel (TR) 296-CD4073BMTCT-ND - Cut Tape (CT) 296-CD4073BMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4073BMT |
Description | IC GATE AND 3CH 3-INP 14SOIC |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4073BMT Models |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 90ns @ 15V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SOIC |
Number of Inputs 3 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4073BM96 | Texas Instruments | 3.179 | 296-31519-1-ND | 0,50000 € | Parametric Equivalent |
| CD4073BMT | Texas Instruments | 5.650 | 296-CD4073BMTCT-ND | 0,99000 € | Parametric Equivalent |
| MC14073BDR2G | onsemi | 5.357 | MC14073BDR2GOSCT-ND | 0,39000 € | Direct |
| HEF4073BT,653 | Nexperia USA Inc. | 1.750 | 1727-6010-1-ND | 0,26000 € | Similar |
| MC14073BDG | Rochester Electronics, LLC | 43.733 | 2156-MC14073BDG-OS-ND | 0,22491 € | Similar |




