Parametric Equivalent
Direct
Similar
Similar

CD4071BMT | |
|---|---|
DigiKey Part Number | 296-CD4071BMTTR-ND - Tape & Reel (TR) 296-CD4071BMTCT-ND - Cut Tape (CT) 296-CD4071BMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4071BMT |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4071BMT Models |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 90ns @ 15V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4071BM96 | Texas Instruments | 22.705 | 296-25953-1-ND | 0,51000 € | Parametric Equivalent |
| CD4071BMT | Texas Instruments | 10.150 | 296-CD4071BMTCT-ND | 0,91000 € | Parametric Equivalent |
| MC14071BDR2G | onsemi | 2.891 | MC14071BDR2GOSCT-ND | 0,38000 € | Direct |
| HEF4071BT,653 | Nexperia USA Inc. | 2.445 | 1727-6415-1-ND | 0,24000 € | Similar |
| MC14071BDG | onsemi | 982 | MC14071BDGOS-ND | 0,21673 € | Similar |




