
CD4070BMT | |
|---|---|
DigiKey Part Number | 296-CD4070BMTTR-ND - Tape & Reel (TR) 296-CD4070BMTCT-ND - Cut Tape (CT) 296-CD4070BMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4070BMT |
Description | IC GATE XOR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4070BMT Models |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 100ns @ 15V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4030BM96 | Texas Instruments | 6.720 | 296-24348-1-ND | 0,52000 € | Parametric Equivalent |
| CD4070BM | Texas Instruments | 111 | 296-14276-5-ND | 0,91000 € | Parametric Equivalent |
| CD4070BM96 | Texas Instruments | 7.664 | 296-31517-1-ND | 0,51000 € | Parametric Equivalent |
| CD4070BMT | Texas Instruments | 4.782 | 296-CD4070BMTCT-ND | 0,91000 € | Parametric Equivalent |
| MC14070BDR2G | onsemi | 5.281 | MC14070BDR2GOSCT-ND | 0,44000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,45969 € | 344,77 € |
| 1.250 | 0,44854 € | 560,67 € |
| 1.750 | 0,44201 € | 773,52 € |
| 2.500 | 0,43574 € | 1.089,35 € |
| 6.250 | 0,42223 € | 2.638,94 € |
| 12.500 | 0,41409 € | 5.176,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,65700 € | 6,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,65700 € | 6,57 € |
| 25 | 0,59320 € | 14,83 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

