MFR Recommended
Direct
Similar
Similar
Similar

CD4069UBPWRE4 | |
|---|---|
DigiKey Part Number | CD4069UBPWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD4069UBPWRE4 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4069UBPWRE4 Models |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1V ~ 2.5V |
Series | Input Logic Level - High 4V ~ 12.5V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 50ns @ 15V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-TSSOP |
Number of Inputs 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4069UBPWR | Texas Instruments | 7.015 | 296-14127-1-ND | 0,56000 € | MFR Recommended |
| MC14069UBDTR2G | onsemi | 37.269 | MC14069UBDTR2GOSCT-ND | 0,41000 € | Direct |
| HEF4069UBTT,118 | Nexperia USA Inc. | 2.445 | 1727-6749-1-ND | 0,37000 € | Similar |
| NLV14069UBDTR2G | onsemi | 2.430 | 488-NLV14069UBDTR2GCT-ND | 0,39000 € | Similar |
| TC4069UBFTELN | Toshiba Semiconductor and Storage | 9.306 | TC4069UBFTELNCT-ND | 0,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27149 € | 542,98 € |
| 4.000 | 0,26394 € | 1.055,76 € |
| 6.000 | 0,26016 € | 1.560,96 € |
| 10.000 | 0,25598 € | 2.559,80 € |
| 14.000 | 0,25354 € | 3.549,56 € |
| 20.000 | 0,25118 € | 5.023,60 € |
| Unit Price without VAT: | 0,27149 € |
|---|---|
| Unit Price with VAT: | 0,32307 € |





