
CD4069UBPWR | |
|---|---|
DigiKey Part Number | 296-14127-2-ND - Tape & Reel (TR) 296-14127-1-ND - Cut Tape (CT) 296-14127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4069UBPWR |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4069UBPWR Models |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1V ~ 2.5V |
Series | Input Logic Level - High 4V ~ 12.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 50ns @ 15V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-TSSOP |
Number of Inputs 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39300 € | 3,93 € |
| 25 | 0,35280 € | 8,82 € |
| 100 | 0,30800 € | 30,80 € |
| 250 | 0,28676 € | 71,69 € |
| 500 | 0,27392 € | 136,96 € |
| 1.000 | 0,26870 € | 268,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25467 € | 509,34 € |
| 4.000 | 0,24751 € | 990,04 € |
| 6.000 | 0,24393 € | 1.463,58 € |
| 10.000 | 0,23996 € | 2.399,60 € |
| 14.000 | 0,23764 € | 3.326,96 € |
| 20.000 | 0,23540 € | 4.708,00 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |



