
CD4069UBNSR | |
|---|---|
DigiKey Part Number | 296-14126-2-ND - Tape & Reel (TR) 296-14126-1-ND - Cut Tape (CT) 296-14126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4069UBNSR |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4069UBNSR Models |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1V ~ 2.5V |
Series | Input Logic Level - High 4V ~ 12.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 50ns @ 15V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SO |
Number of Inputs 1 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4069UBNSR | Texas Instruments | 632 | 296-14126-1-ND | 0,81000 € | Parametric Equivalent |
| HEF4069UBT,652 | Rochester Electronics, LLC | 8.009 | 2156-HEF4069UBT,652-1727-ND | 0,40264 € | Similar |
| HEF4069UBT,653 | Nexperia USA Inc. | 2.998 | 1727-6268-1-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,58500 € | 5,85 € |
| 25 | 0,52720 € | 13,18 € |
| 100 | 0,46410 € | 46,41 € |
| 250 | 0,43396 € | 108,49 € |
| 500 | 0,41580 € | 207,90 € |
| 1.000 | 0,41551 € | 415,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38853 € | 777,06 € |
| 4.000 | 0,37840 € | 1.513,60 € |
| 6.000 | 0,37333 € | 2.239,98 € |
| 10.000 | 0,36771 € | 3.677,10 € |
| 14.000 | 0,36442 € | 5.101,88 € |
| 20.000 | 0,36126 € | 7.225,20 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

